Widap 160106 Resistance wire 2.2 kΩ 50 W 1% Reliable power resistor

MPN
160106
Brand
Widap
EAN-13
2050005430249
Order Code
20-6710
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Widap 160106 is a high power resistor designed to offer precise resistance with a value of 2.2 kO and a power rating of 50 watts, characterised by a tolerance of 1%. This power resistor is particularly suitable for applications requiring high impedance solutions, such as power supply regulation, voltage division, or within electronic circuits that demand reliable resistance characteristics under considerable power loads. With its robust construction, the resistor utilises resistance wire technology to ensure consistent performance, making it ideal for use in both industrial and laboratory settings. The Widap 160106 guarantees stability and durability, addressing the needs of engineers who require reliable components for complex electronics projects.
Type Aluminium Clad Restistor
Resistance 2.2kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot