Widap 160105 Resistance wire 1.8 kΩ 50 W 1% Power Resistors 1 pc

MPN
160105
Brand
Widap
EAN-13
2050005429632
Order Code
20-6709
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Widap 160105 is a precision power resistor, specifically designed to deliver consistent performance in demanding electrical applications. Featuring a resistance of 1.8 kO and a power rating of 50 W, this high impedance resistor ensures reliability with a tight tolerance of 1%, making it ideal for circuits where precision is paramount. Constructed using durable resistance wire, this component is well-suited for high power applications such as power supply units, industrial machinery, and electrical load testing. The 160105 has been engineered to handle substantial power loads while maintaining stability, which is essential for ensuring optimal functionality within a broad range of engineering contexts.
Type Aluminium Clad Restistor
Resistance 1.8kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot