Widap 160104 Resistance Wire 1.5 kΩ 50 W 1% Power Resistor 1 pc(s)

MPN
160104
Brand
Widap
EAN-13
2050005430232
Order Code
20-6708
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Widap 160104 is a high power resistance wire, also known as a power resistor, designed with a precise resistance of 1.5 kO and is capable of handling a power rating of 50 watts with a 1% tolerance. This robust component is ideal for applications requiring stable resistance at high voltages, often utilised in power supply circuits, electronic load simulations, and other industrial electronics where significant energy dissipation is necessary. The high impedance characteristics make it suitable for current limiting, voltage division, and power conditioning in engineering environments where reliability and precision are paramount. Widap's adherence to strict specifications ensures that the resistor provides consistent performance even under challenging conditions.
Type Aluminium Clad Restistor
Resistance 1.5kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot