Widap 160103 Resistance wire 1.2 kΩ 50 W 1 % single Power Resistor

MPN
160103
Brand
Widap
EAN-13
2050005429625
Order Code
20-6707
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Widap 160103 is a precision power resistor engineered to deliver stable resistance in demanding electrical applications. This resistor offers a resistance value of 1.2 kilohms, a power rating of 50 watts, and an impressive tolerance of 1 per cent, making it ideal for circuits where high precision and reliability are paramount. The resistance wire construction ensures robust performance under high power conditions, accommodating the need for durability and heat dissipation in high impedance resistor applications. Commonly integrated into power supplies, amplifiers, and industrial equipment, this component is well-suited for engineers seeking trustworthy performance in both prototype development and mass production scenarios. With its dependable construction and precise specifications, the Widap 160103 caters to a variety of professional engineering needs.
Type Aluminium Clad Restistor
Resistance 1.2kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot