Widap 160102 Resistance wire 1.0 kΩ 50 W 1% 1 pc Power Resistor

MPN
160102
Brand
Widap
EAN-13
2050005430225
Order Code
20-6706
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Widap 160102 is a precision power resistor designed for applications requiring high impedance and reliable performance. This component features a resistance value of 1.0 kO with a power rating of 50 W, and it maintains a tight tolerance of 1%, ensuring accurate and stable operation even under demanding conditions. Constructed using quality resistance wire, the resistor is well-suited for use in circuits requiring precise current control and power dissipation, such as power supply units, amplifiers, and industrial electronics. Its robust design is ideal for high-power designs where efficiency and precision are critical. This component is packaged individually, ensuring the integrity and performance consistency needed for advanced engineering applications.
Type Aluminium Clad Restistor
Resistance 1.0kΩ
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot