Widap 160101 Power Resistor 820 Ω 50 W 1% wire 1 pc silver

MPN
160101
Brand
Widap
EAN-13
2050005429083
Order Code
20-6705
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Widap 160101 is a high-performance power resistor designed for demanding applications requiring precise resistance control and robust power management. This component provides a resistance of 820 ohms with a power rating of 50 watts and a tolerance of 1%, making it ideal for circuits requiring stable and reliable power dissipation. Constructed with high-quality resistance wire, the Widap 160101 ensures excellent thermal performance and long-term reliability in high impedance environments. This high power resistor is effectively utilised in industrial and electronic systems, including power supply circuits, amplifier circuits, and various high-power electrical appliances, where reliable power regulation is crucial. The product's single-piece, silver-finished construction enhances its durability and performance in rigorous operational conditions.
Type Aluminium Clad Restistor
Resistance 820ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot