Widap 160100 Power Resistor 680 Ω 50 W 1 % 1 piece(s)

MPN
160100
Brand
Widap
EAN-13
2050005430218
Order Code
20-6704
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Widap 160100 is a high power resistor designed to deliver reliable performance in demanding applications. This resistor features a resistance value of 680 ohms with a power rating of 50 watts, maintaining a tight tolerance of 1 percent, making it suitable for precision tasks. Constructed with resistance wire, it is designed for high impedance applications where stability and durability under stress are required. Typical engineering applications for this power resistor include use in power supplies, amplifiers, and other electrical circuits where managing substantial power dissipation is critical. With its robust construction, this Widap resistor is ideal for both industrial and laboratory settings.
Type Aluminium Clad Restistor
Resistance 680ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot