Widap 160099 Resistance wire 560 Ω 50 W 1% 1 pc Power Resistors

MPN
160099
Brand
Widap
EAN-13
2050005429618
Order Code
20-6703
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Widap 160099 is a precision-engineered high power resistor designed for demanding applications where precise resistance is critical. This resistor is built with a resistance wire configuration, offering a nominal resistance of 560 ohms and capable of handling a power rating of 50 watts. It ensures a resistance tolerance of 1%, making it suitable for high accuracy requirements in electrical circuits. Primary applications include use in circuit control systems, load testing, and components requiring energy dissipation, where stable and reliable performance is paramount. This makes the Widap 160099 an ideal choice for engineers seeking robust performance in harsh environments or high-precision electronic equipment.
Type Aluminium Clad Restistor
Resistance 560ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot