Widap 160098 Resistance wire 470 Ω 50 W 1% Power Resistor 1 pc

MPN
160098
Brand
Widap
EAN-13
2050005429076
Order Code
20-6702
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Widap 160098 is a high-performance power resistor designed for precision applications, featuring a resistance wire construction with a nominal resistance of 470 O and a power rating of 50 W. This component offers a remarkable tolerance of 1%, ensuring consistent and reliable performance in high-impedance circuits. Its robust design makes it suitable for demanding environments where precise power management and heat dissipation are critical, such as in industrial automation, power supply systems, and radio frequency applications. The resistor's high accuracy and power handling capabilities make it an excellent choice for engineering projects requiring reliable and stable resistive loads.
Type Aluminium Clad Restistor
Resistance 470Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot