Widap 160097 Resistance wire 390 Ω 50 W 1% 1 pc Power Resistors

MPN
160097
Brand
Widap
EAN-13
2050005407883
Order Code
20-6701
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Widap 160097 is a power resistor characterised by its resistance wire design, delivering a precise resistance of 390 ohms with a power rating of 50 watts and a tolerance of 1 per cent. This high impedance resistor is designed for use in applications requiring reliable performance in current limiting, voltage division, and in power supply circuits where high power dissipation is necessary. Its robust construction makes it suitable for industrial and commercial settings, where durability under intensive electrical loads is paramount. The use of high-grade materials ensures stability and accuracy, making it an essential component for precision electrical engineering tasks.
Type Aluminium Clad Restistor
Resistance 390ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot