Widap 160096 Resistance wire Power Resistor 330 Ω 50 W 1% 1 pc

MPN
160096
Brand
Widap
EAN-13
2050005430201
Order Code
20-6700
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Widap 160096 power resistor features a resistance value of 330 ohms with a power rating of 50 watts and a tolerance of 1%, serving as a robust component suitable for high power applications where precision is crucial. This resistor utilises resistance wire technology to withstand significant electrical loads, making it ideal for circuits requiring precise current control and high impedance management. Its durable construction and reliable performance parameters make it well-suited for use in electrical testing equipment, power supplies, and other industrial applications where stability and accuracy are paramount. With its specific design, this Widap resistor ensures efficient thermal dissipation and longevity, meeting the rigorous demands of professional engineering projects.
Type Aluminium Clad Restistor
Resistance 330ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot