Widap 160095 Resistance wire 270 Ω 50 W 1% Power Resistors Packaged 1 pcs

MPN
160095
Brand
Widap
EAN-13
2050005429601
Order Code
20-6699
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Widap 160095 is a power resistor designed for high impedance applications, featuring a resistance wire with a nominal resistance of 270 ohms and a power rating of 50 watts. This high power resistor is engineered with a tolerance of 1%, ensuring precision in critical electrical and electronic circuits. Suited for use in applications requiring reliable resistance under high power conditions, such as industrial equipment and instrumentation, the resistor is packaged individually, providing convenience for integration into various designs. The product's technical specifications make it an excellent choice for engineers seeking dependable performance in demanding environments.
Type Aluminium Clad Restistor
Resistance 270ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot