Widap 160094 Resistance wire 220 Ω 50 W 1 % 1 pc(s) Power Resistors

MPN
160094
Brand
Widap
EAN-13
2050005407906
Order Code
20-6698
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Widap 160094 is a precision power resistor featuring a resistance value of 220 ohms with a power rating of 50 watts and a tolerance of 1 percent. This high impedance resistor is composed of resistance wire designed to maintain stable performance under demanding electrical conditions. It serves effectively in applications requiring robust power management and precise impedance control, such as load testing, circuit protection, and current limiting in various electrical and electronic devices. Typically, engineers utilise this component in both industrial and laboratory settings where reliability and accuracy are paramount. With its durable construction, the Widap 160094 is suitable for high power applications that demand both efficiency and minimal fluctuation in resistance values.
Type Aluminium Clad Restistor
Resistance 220ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot