Widap 160093 Resistance wire 180 Ω 50 W 1 pc(s) Power Resistors

MPN
160093
Brand
Widap
EAN-13
2050005429595
Order Code
20-6697
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

Widap 160093 features a high power resistor designed specifically for applications requiring a resistance of 180 ohms with a power rating of 50 watts. This component is constructed from resistance wire and is engineered to provide precise performance within a tolerance of 1%, making it suitable for high impedance applications where reliable and stable resistance is essential. Typically, such resistors are employed in power supply circuits, audio equipment, and telecommunications where they are used to control electrical current flow and manage energy dissipation effectively. The robust design ensures dependable operation in demanding environments, establishing it as a critical component for electrical engineers seeking durability and reliability.
Type Aluminium Clad Restistor
Resistance 180Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot