Widap 160092 Resistance wire Power Resistors 150 Ω 50 W 1% 1 pc(s)

MPN
160092
Brand
Widap
EAN-13
2050005430195
Order Code
20-6696
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Widap 160092 resistor is a high power component designed for applications requiring precise resistance and high performance. This power resistor features a resistance of 150 ohms and is capable of handling up to 50 watts, making it suitable for high-demand situations. Its resistance wire construction ensures a tolerance of 1%, offering dependable accuracy for sensitive electronic circuits. This resistor is ideal for use in engineering projects where reliability and precision are necessary, such as power supply regulation, motor drives, and other high impedance systems. The Widap 160092 is a robust solution for professionals needing a dependable, high-quality resistor in demanding environments.
Type Aluminium Clad Restistor
Resistance 150Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot