Widap 160091 Power Resistor Resistance wire 120 Ω 50 W 1% 1 pc

MPN
160091
Brand
Widap
EAN-13
2050005429588
Order Code
20-6695
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Widap 160091 is a high-power resistor designed with precision resistance wire, offering a resistance value of 120 ohms with a power rating of 50 watts and a tight tolerance of 1%. This component is particularly suited for applications requiring high impedance and stable performance under significant power loads, such as in power supply circuits and electronic load testing equipment. Manufactured to meet rigorous standards, the resistor's construction contributes to exceptional thermal management and reliability, making it an ideal choice for engineers engaged in the design of industrial automation systems and power conversion devices.
Type Aluminium Clad Restistor
Resistance 120Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot