Widap 160090 Resistance wire 100 Ω 50 W 1% Power Resistors 1 pc

MPN
160090
Brand
Widap
EAN-13
2050005429571
Order Code
20-6694
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Widap 160090 is a power resistor designed with precision to provide stable and reliable resistance in demanding applications. With a resistance wire measuring 100 ohms, this component delivers 50 watts of power with a remarkable accuracy of 1%, making it ideal for circuits requiring high impedance control and significant power management. This high-power resistor is commonly utilised in industrial systems, power supplies, and electronic load testing where stringent resistance tolerance and durability are essential. Furthermore, the careful construction of this resistor ensures it maintains performance under varying thermal conditions, which is critical for engineering applications that demand consistent output.
Type Aluminium Clad Restistor
Resistance 100Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot