Widap 160089 Resistance wire 82 Ω 50 W 1 % Power Resistors 1 pc

MPN
160089
Brand
Widap
EAN-13
2050005429069
Order Code
20-6693
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Widap 160089 is a high impedance power resistor incorporating resistance wire technology designed for applications requiring precise resistance values. This resistor offers a resistance of 82 ohms with a power handling capacity of 50 watts and a tight tolerance of 1%, making it suitable for scenarios demanding both reliability and efficiency. The product is ideal for use in high-power circuit designs such as those found in industrial and automotive sectors, where managing dissipation and controlling current is critical. The robust construction ensures that it can withstand demanding operational conditions, providing consistent performance across diverse environments. Engineers appreciate its role in regulating and modifying electrical currents and voltages within highly technical systems and projects.
Type Aluminium Clad Restistor
Resistance 82ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot