Widap 160088 Resistance wire 68 Ω 50 W 1% Power Resistors 1 pc(s)

MPN
160088
Brand
Widap
EAN-13
2050005429564
Order Code
20-6692
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Widap 160088 is a power resistor that offers a precise resistance of 68 ohms, packaged for thermal efficiency with a power rating of 50 watts and a tolerance of 1%. This high impedance resistor is constructed using resistance wire, providing reliability and stability in demanding high-power applications. Its robust construction and precise tolerance make it ideal for use in applications requiring energy dissipation, current limiting, and voltage division, such as power supplies, motor drives, and RF circuits. Designed with engineers in mind, the Widap 160088 ensures performance consistency, critical for maintaining precision in circuit designs.
Type Aluminium Clad Restistor
Resistance 68ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot