Widap 160087 Power Resistor 56 Ω 50 W 1% 1 pc Wire medium single piece

MPN
160087
Brand
Widap
EAN-13
2050005407890
Order Code
20-6691
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Widap 160087 is a high-quality power resistor designed to offer a precise resistance of 56 ohms with a tolerance of 1%, capable of handling a power rating of 50 watts. This single-piece component features resistance wire construction that ensures durability and reliable performance in demanding electrical circuits. Typically used in applications requiring high-power dissipation, such as in voltage regulation, power conversion, and load testing, the Widap 160087 delivers consistent impedance and is ideal for use in various industrial and electronic systems where precise resistance is critical.
Type Aluminium Clad Restistor
Resistance 56ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot