Widap 160086 Resistance wire 47 Ω 50 W 1 % 1 pc Power Resistors

MPN
160086
Brand
Widap
EAN-13
2050005429052
Order Code
20-6690
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Widap 160086 is a high-precision power resistor designed for robust performance in demanding electrical applications. This component features a resistance wire value of 47 ohms, delivering a power rating of 50 watts with an impressive tolerance of just 1%, ensuring consistent and reliable operation. It is commonly employed in applications requiring high impedance, where stability and accuracy are critical, such as in power supply circuits, electronic load resistors, and current sensing circuits. This resistor is well-suited for environments that demand resilience and precision, providing dependable functionality across a range of engineering applications. Its design is tailored for scenarios where high power dissipation and precise resistance are essential, making it a valuable addition to the toolkit of any engineer focused on efficiency and precision.
Type Aluminium Clad Restistor
Resistance 47ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot