Widap 160085 Resistance Wire 39 Ω 50 W 1% Single Power Resistor

MPN
160085
Brand
Widap
EAN-13
2050005430188
Order Code
20-6689
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Widap 160085 is a high power resistor specifically designed for applications requiring precise resistance and reliability. This resistor features a resistance wire with an impedance of 39 ohms, capable of handling up to 50 watts of power, and it maintains an impressive tolerance of 1%, ensuring minimal variance in performance. Engineered with high-quality materials, the Widap 160085 is suitable for high-impedance electrical circuits and testing environments where stable resistance is crucial. Due to its robust design and precision, it is commonly used in power supply circuits, load testing, and other industrial applications that demand consistent electrical characteristics.
Type Aluminium Clad Restistor
Resistance 39ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot