Widap 160084 Resistance wire 33 Ω 50 W 1% 1 pc Resistance wire

MPN
160084
Brand
Widap
EAN-13
2050005430171
Order Code
20-6688
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Widap 160084 is a resistance wire designed to meet demanding electrical specifications, featuring a resistance of 33 ohms with a power rating of 50 watts and a precision tolerance of 1%. This high power resistor is engineered to deliver stable and reliable performance, making it suitable for use in power distribution systems, motor controls, and electronic load simulations where a high impedance is required. The component is particularly beneficial for engineers seeking durable materials for heat dissipation applications, given its robust construction and resistance characteristics. The resistance wire is packaged individually, ensuring its integrity is maintained until deployment, thus guaranteeing its precision and reliability in professional settings.
Type Aluminium Clad Restistor
Resistance 33ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot