Widap 160083 Resistance wire 27 Ω 50 W 1 % Packaged 1 pc(s) Power Resistors

MPN
160083
Brand
Widap
EAN-13
2050005429557
Order Code
20-6687
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Widap 160083 is a high-quality resistance wire resistor, specifically designed as a 27 ohm power resistor with a power rating of 50 watts, offering a precision tolerance of 1 per cent. This product is engineered for applications requiring high impedance and stable performance under substantial load conditions, making it highly suitable for use in power supply regulation, voltage divider circuits, and electrical testing equipment. The robust construction of the resistor ensures reliability and longevity, catering to professional requirements in industrial, automotive, and laboratory settings. As a component housed in a single package, this Widap resistor delivers consistent resistance characteristics, critical for achieving accurate and dependable performance in technical assemblies.
Type Aluminium Clad Restistor
Resistance 27ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot