Widap 160082 Resistance wire 22 Ω 50 W 1 pc Power Resistors

MPN
160082
Brand
Widap
EAN-13
2050005429045
Order Code
20-6686
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 406 in stock

Widap 160082 is a resistance wire specifically designed for high power applications, with an impedance of 22 ohms and a power rating of 50 watts. As a component of the power resistors type, it offers precise resistance values with a tolerance of 1%, making it suitable for applications where accurate current regulation is crucial. This resistor is ideal for use in power supply circuits, high impedance grounding systems, and as part of voltage divider configurations in various industrial and electronics applications. Manufactured to meet rigorous performance standards, the Widap 160082 ensures reliable operation in demanding environments, effectively dissipating heat to maintain stability and functionality.
Type Aluminium Clad Restistor
Resistance 22ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot