Widap 160081 Resistance wire 18 Ω 50 W 1 % 1 pc Power Resistors

MPN
160081
Brand
Widap
EAN-13
2050005429038
Order Code
20-6685
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Widap 160081 is a high power resistor, specifically designed for applications requiring precise resistance control. Featuring a resistance wire configuration, this power resistor offers a nominal resistance of 18 O with a power rating of 50 W and a tolerance of 1%. The robust construction ensures reliability in high impedance settings, making it suitable for use in circuits demanding strict resistance values such as in calibration devices, power regulation systems, and test equipment. The durable design enhances its performance in environments where high stability and precision are crucial. This resistor is particularly useful in industrial and electrical engineering applications, providing consistent performance with stringent tolerance specifications.
Type Aluminium Clad Restistor
Resistance 18ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot