Widap 160080 Resistance wire 15 Ω 50 W 1% 1 pc(s) Power Resistors

MPN
160080
Brand
Widap
EAN-13
2050005429540
Order Code
20-6684
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

Widap 160080, a power resistor characterised by its precision-engineered resistance wire offering a resistance of 15 ohms and a power rating of 50 watts. This high power resistor boasts a tolerance of 1%, ensuring reliable performance in demanding engineering applications. Its robust construction makes it well-suited for use in high impedance circuits where precise power dissipation is essential, such as in power supply regulation, audio amplifier output stages, and industrial testing equipment. The Widap 160080 is supplied as a single unit, easily identifiable by its standardised codes, 04016139160535 and 02050005429540, allowing for seamless integration into electronic systems requiring stringent resistance control.
Type Aluminium Clad Restistor
Resistance 15ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot