Widap 160079 Resistance wire 12 Ω 50 W 1 pc Power Resistor 1 % Tolerance

MPN
160079
Brand
Widap
EAN-13
2050005429533
Order Code
20-6683
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Widap 160079 is a precision-engineered power resistor known for its reliable performance in demanding electrical applications. This high impedance resistor features a resistance wire rated at 12 ohms, providing a substantial power handling capacity of 50 watts with a tight tolerance of 1 per cent, ensuring consistent resistance values crucial for sensitive circuits. Such specifications make it a valuable component for use in high-voltage applications, current-limiting tasks, and thermal management systems where stable and predictable electrical behaviour is paramount. The product's robust design and dependable performance are ideally suited for engineers looking to achieve precise control in both industrial and commercial electronic systems.
Type Aluminium Clad Restistor
Resistance 12ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot