Widap 160078 Resistance wire 10 Ω 50 W 1% 1 pc(s) Power Resistors

MPN
160078
Brand
Widap
EAN-13
2050005022598
Order Code
20-6682
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Widap 160078 is a high power resistor designed with a precise resistance of 10 ohms and capable of dissipating 50 watts. The resistor is engineered to maintain a tight tolerance of 1%, making it suitable for high-precision applications where maintaining the designated resistance value is critical. It is characterised by its robust construction, featuring resistance wire that ensures durability and reliability under varying electrical loads. Typical applications for this resistor include use in power supplies, signal conditioning, and various industrial electronics where managing high-current loads is essential. The product is packaged singularly, providing a reliable component for both prototyping and production environments.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot