Widap 160077 Resistance wire 8.2 Ω 50 W 1% power resistor

MPN
160077
Brand
Widap
EAN-13
2050005429526
Order Code
20-6681
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Widap 160077 power resistor, with a resistance of 8.2 ohms and a power rating of 50 watts with a precision tolerance of 1%. This high impedance resistor is constructed with resistance wire, making it suitable for applications that require robust performance and reliability under high power conditions. Ideal for use in power supply circuits, voltage regulation, and current limiting, this resistor's specifications make it an excellent choice for engineers working on projects that demand high power dissipation and precision. Packaged as a single piece, it facilitates integration into both experimental setups and permanent installations where consistent and durable electrical resistance is essential.
Type Aluminium Clad Restistor
Resistance 8.2ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot