Widap 160076 Resistance wire 6.8 Ω 50 W 1% 1 pc Power Resistors

MPN
160076
Brand
Widap
EAN-13
2050005429021
Order Code
20-6680
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Widap 160076 is a power resistor characterised by its resistance wire configuration, offering a precise resistance value of 6.8 ohms with a power rating of 50 watts and a tight tolerance of 1%, suitable for high impedance applications. This resistor is built to deliver robust performance under demanding conditions, making it ideal for use in power supply circuits, test equipment, and current limiting applications where dependable high power dissipation is essential. The high precision and reliable thermal stability of this component ensure its effectiveness in both industrial and high-performance electronic environments.
Type Aluminium Clad Restistor
Resistance 6.8ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot