Widap 160075 Resistance wire 5.6 Ω 50 W 1% 1 pc Power Resistors

MPN
160075
Brand
Widap
EAN-13
2050004850161
Order Code
20-6679
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Widap's 160075 is a precision-engineered power resistor characterised by its resistance wire construction, offering a resistance of 5.6 ohms and capable of handling up to 50 watts of power with a tight tolerance of 1 percent. This high impedance resistor is designed for applications requiring reliable power dissipation and stability under variable loads, making it suitable for use in industrial electronics, power control systems, and test equipment. Its robust design ensures durability and consistent performance, offering engineers an efficient component for managing energy dissipation in high-power scenarios.
Type Aluminium Clad Restistor
Resistance 5.6ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot