Widap 160074 Resistance wire 4.7 Ω 50 W 1% Power Resistors 1 pc(s)

MPN
160074
Brand
Widap
EAN-13
2050005429519
Order Code
20-6678
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

Widap 160074 is a precision-engineered power resistor featuring a resistance of 4.7 ohms and designed to handle a substantial power rating of 50 watts. Manufactured with a high degree of accuracy, this resistor offers an impressive tolerance of 1%, making it suitable for applications requiring precise impedance control. The resistance wire used in this product ensures reliable performance in high power environments, making it ideal for use in power supplies, audio equipment, and industrial control systems. Its robust construction guarantees stability under challenging conditions, providing engineers with a dependable component for both prototyping and high-performance implementations.
Type Aluminium Clad Restistor
Resistance 4.7ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot