Widap 160073 Power Resistors 3.9 Ω 50 W 1 % Resistance wire 1 pc Packaged

MPN
160073
Brand
Widap
EAN-13
2050005430164
Order Code
20-6677
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Widap 160073 is a power resistor designed for applications requiring precise resistance control and high power handling capabilities. This resistor features a resistance value of 3.9 ohms and a power rating of 50 watts with a tolerance of 1 percent, making it ideal for high-impedance circuit designs. Utilising resistance wire construction, the Widap 160073 is optimised for scenarios demanding robust thermal management and stability under high load conditions. Typical applications include use in power supplies, audio equipment, and other electronic systems where consistent resistive performance is crucial. Its construction and design ensure long-term reliability, aligning with the demands of both industrial and consumer electronics sectors.
Type Aluminium Clad Restistor
Resistance 3.9ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot