Widap 160072 Resistance wire 3.3 Ω 50 W 1 percent 1 pc Power Resistors

MPN
160072
Brand
Widap
EAN-13
2050005428970
Order Code
20-6676
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

Widap 160072 is a power resistor designed for high impedance applications, featuring a resistance of 3.3 ohms and a power rating of 50 watts. This resistor is crafted with precision resistance wire, ensuring a tolerance of 1 percent, which makes it suitable for applications requiring accurate and stable resistance values. Engineers often utilise this component in scenarios where high power dissipation is necessary, such as in power supply circuits, voltage regulation systems, and electrical load testing equipment. The Widap 160072 is an ideal choice for demanding environments, ensuring reliability and performance in critical operations.
Type Aluminium Clad Restistor
Resistance 3.3ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot