Widap 160071 Resistance wire 2.7 Ω 50 W 1% 1 pc Power Resistors

MPN
160071
Brand
Widap
EAN-13
2050005429502
Order Code
20-6675
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Widap 160071 is a power resistor specifically engineered for high-impedance applications. This resistance wire provides 2.7 ohms of resistance and is capable of handling a power dissipation of 50 watts, with a precision tolerance of 1%, ensuring reliable performance in demanding electrical circuits. Typically employed in industrial and commercial settings, this resistor is suitable for applications such as current limiting, voltage dropping, or as a load for testing power supplies and other electronic devices. The robust construction and precise specifications ensure it meets the stringent demands of professional engineering applications. Widap's design caters to projects that require stable and high-power resistance under varying environmental conditions.
Type Aluminium Clad Restistor
Resistance 2.7ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot