Widap 160070 Resistance wire 2.2Ω Packaged 50W 1% 1pc Power Resistors

MPN
160070
Brand
Widap
EAN-13
2050005428963
Order Code
20-6674
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 157 in stock

Widap 160070 is a precision-engineered power resistor designed for high impedance applications, offering a resistance of 2.2 ohms and a power rating of 50 watts. This high-power resistor features resistance wire construction, ensuring reliable performance with a tolerance of 1%, making it suitable for use in applications requiring precise resistance values. Utilised in various engineering solutions, the resistor is commonly found in circuit protection, power conversion, and load testing scenarios, where consistent thermal management and durability under high-load conditions are paramount. The product is packaged individually, providing high performance and dependability for demanding environments.
Type Aluminium Clad Restistor
Resistance 2.2ω
Power Rating 50W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot