Widap 160069 Resistance wire Power Resistor 1.8Ω 50W 1% 1pc

MPN
160069
Brand
Widap
EAN-13
2050005430157
Order Code
20-6673
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Widap 160069 Power Resistor is a precision-engineered component designed for applications requiring accurate resistance. This high power resistor, rated at 1.8 ohms and capable of handling up to 50 watts, is constructed using resistance wire, ensuring reliable performance and minimal tolerance with a precision of 1%. Typically utilised in circuits where precise control of electrical current flow is required, such as in power supplies, motor drives, and other industrial processes, this resistor's high impedance makes it suitable for applications demanding robust power dissipation capabilities. The resistor is available as a single unit, providing flexibility in design and integration into bespoke engineering solutions.
Type Aluminium Clad Restistor
Resistance 1.8ω
Power Rating 50W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot