Widap 160068 Resistance wire 1.5 Ω 50 W 1% Power Resistors 1 pc

MPN
160068
Brand
Widap
EAN-13
2050005255125
Order Code
20-6672
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

Widap 160068 is a power resistor featuring a resistance wire with a nominal value of 1.5 ohms and a power rating of 50 watts. Designed with precision, this resistor boasts a tolerance of 1 percent, making it suitable for applications where accuracy in resistance is crucial. As a high impedance resistor, the Widap 160068 is ideal for use in electronic circuits that require dissipating heat efficiently while maintaining consistent performance under varying loads. Typical engineering applications include electrical testing equipment, power distribution systems, and audio engineering where stable and reliable resistance is necessary. This product is supplied as a single unit and is identified by the codes 04016139162171 and 02050005255125.
Type Aluminium Clad Restistor
Resistance 1.5ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot