Widap 160067 Resistance wire 1.2 Ω 50 W 1% 1 pc Power Resistors

MPN
160067
Brand
Widap
EAN-13
2050005430140
Order Code
20-6671
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Widap 160067 is a high power resistor designed for precision and reliability in demanding applications. This particular resistor features a resistance wire with a value of 1.2 ohms and is capable of handling a power load of up to 50 watts with a tolerance of 1%. Manufactured from high-quality materials, it is suitable for applications requiring precise impedance control, such as in power supply units, instrumentation, and high-frequency circuits. Its robust construction ensures consistent performance under varying electrical and thermal conditions, making it an ideal choice for engineers seeking dependable components for high-performance designs.
Type Aluminium Clad Restistor
Resistance 1.2ω
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot