Widap 160066 Resistance wire 1.0 Ω 50W 1% 1pc Power Resistors

MPN
160066
Brand
Widap
EAN-13
2050005429496
Order Code
20-6670
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

Widap 160066 is a power resistor specifically designed for applications requiring precise resistance with high power handling capabilities. This resistance wire is engineered to deliver a stable resistance of 1.0 ohm with a tolerance of 1%, enabling it to maintain accuracy in demanding environments. With a power rating of 50 watts, this resistor is suitable for applications that require dissipation of high power levels, such as power supplies, motor drives, and other industrial electronics where reliability and performance consistency are critical. The Widap 160066 is well-suited for use in high impedance circuits due to its robust construction and precise resistance specification. It offers engineers a dependable solution for applications necessitating high power resistors with stringent resistance tolerances.
Type Aluminium Clad Restistor
Resistance 1.0ω
Power Rating 50W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot