Widap 160065 Resistance wire 0.68 Ω 50 W 5% 1 pc Power Resistor

MPN
160065
Brand
Widap
EAN-13
2050005429489
Order Code
20-6669
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Widap 160065 is a high-power resistor featuring a resistance wire with a precise resistance of 0.68 ohms. It is designed to handle a substantial power rating of 50 watts with a tolerance of 5 per cent, making it suitable for demanding applications where high impedance control is required. Due to its robust construction, the Widap 160065 finds applications in various engineering sectors including power conversion systems, electrical testing equipment, and industrial machinery, where managing large power dissipation and reliable performance are critical. This single resistor unit is identified by its packaging with the unique codes 04016139160740 and 02050005429489 for tracking and procurement purposes.
Type Aluminium Clad Restistor
Resistance 0.68ω
Tolerance 5%
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot