Widap 160064 Power Resistor 0.47 Ω 50 W 5% Single Piece Packaged

MPN
160064
Brand
Widap
EAN-13
2050005429472
Order Code
20-6668
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Widap 160064 is a power resistor designed to deliver reliable performance in demanding electrical applications, featuring a resistance of 0.47 ohms and a power rating of 50 watts with a tolerance of 5%. This high power resistor is constructed from resistance wire, ensuring durability and stability under high thermal loads. It is particularly suitable for use in applications involving current limiting, voltage division, and heat dissipation tasks in electronic circuits. The Widap 160064 caters to engineers requiring dependable high impedance components, with its construction allowing for consistent performance in power systems and resistive heating applications.
Type Aluminium Clad Restistor
Resistance 0.47ω
Tolerance 5%
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot