Widap 160063 Power Resistor 0.33Ω 50W 5% Packaged 1 piece

MPN
160063
Brand
Widap
EAN-13
2050005429465
Order Code
20-6667
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Widap 160063 is a robust power resistor designed for demanding applications requiring reliable performance under high power conditions. This precision component features a resistance value of 0.33 ohms, a power rating of 50 watts, and a tolerance of 5%, making it suitable for various electrical circuits where stable resistance is crucial. The resistor's construction utilises a resistance wire, which enhances its capacity to handle significant power dissipation and ensures longevity even under stressful loads. Common engineering applications for the Widap 160063 include use in power supplies, motor drives, and electronic circuits where high impedance and precise resistance are necessary for proper functionality. Its packaging as a single piece provides convenience for integration into both new projects and maintenance tasks.
Type Aluminium Clad Restistor
Resistance 0.33ω
Tolerance 5%
Power Rating 50W
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot