Widap 160062 Resistance Wire 0.22 Ω Packaged 50 W 5% 1 pc Power Resistors

MPN
160062
Brand
Widap
EAN-13
2050005429458
Order Code
20-6666
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Widap 160062 is a power resistor that features a resistance wire with a value of 0.22 ohms, designed to deliver high-performance outcomes. It is encased in a compact yet robust package for efficiently managing power up to 50 watts while maintaining a tolerance of 5%, ensuring reliable operation within specified limits. This high-power resistor is particularly suitable for applications requiring precise current control and power distribution, including industrial equipment, heating elements, and test circuits where thermal stability and power handling are critical.
Type Aluminium Clad Restistor
Resistance 0.22ω
Tolerance 5%
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot