Widap 160061 Power Resistor 50W 5% 0.15Ω For Various Applications

MPN
160061
Brand
Widap
EAN-13
2050005430133
Order Code
20-6665
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Widap 160061 Power Resistor is a robust component designed for demanding electrical applications, offering a resistance value of 0.15 ohms with a tolerance of 5%. Constructed with high-quality resistance wire, this resistor is capable of handling power dissipation up to 50 watts, making it ideal for high power applications that require precise current regulation. Engineers often employ such resistors in industrial power supplies, motor control circuits, and high-frequency applications, where reliability and consistent performance are paramount. The Widap 160061 combines durability with precision, ensuring it meets the rigorous demands of various engineering projects.
Type Aluminium Clad Restistor
Resistance 0.15ω
Tolerance 5%
Power Rating 50W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot