Widap 160060 Resistance wire 0.10 Ω 50 W 5% 1 pc Power Resistors

MPN
160060
Brand
Widap
EAN-13
2050005430126
Order Code
20-6664

Discontinued


Widap 160060 is a high power resistor specifically engineered for demanding applications requiring precision and reliability. This component features a resistance wire with a resistance value of 0.10 ohms, rated at 50 watts with a tolerance of 5%, making it suitable for circuits where stable and consistent resistance is critical. Its robust construction allows it to withstand substantial thermal and electrical stresses, making it ideal for use in power management systems, industrial machinery, and electrical test equipment. The resistor is designed for engineers in need of a dependable solution for high impedance applications where precise resistance values are essential to circuit performance.
Type Aluminium Clad Restistor
Resistance 10Ω
Tolerance 5%
Power Rating 50w
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)


Trustpilot