Widap 160059 Resistance wire 27 kΩ 25 W 1% 1 pc Power Resistors

MPN
160059
Brand
Widap
EAN-13
2050005055510
Order Code
20-6663
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Widap 160059 is a high-quality power resistor designed for applications requiring precise resistance, offering a resistance of 27 kO and a power rating of 25 W. This component boasts a tolerance of 1%, making it ideal for circuits needing high accuracy and stability. With its robust resistance wire construction, it serves as an excellent choice for high impedance circuits in fields such as telecommunications, instrumentation, and automation. Engineers can rely on this resistor for scenarios that demand high power dissipation while maintaining minimal variation in performance due to its stringent manufacturing standards. Its design and specifications align with the rigorous demands of both industrial and laboratory settings, ensuring reliability and consistency in critical applications.
Type Aluminium Clad Restistor
Resistance 27kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot