Widap 160058 Power Resistor 22 kΩ 25 W 1% High precision resistance wire

MPN
160058
Brand
Widap
EAN-13
2050005429441
Order Code
20-6662
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Widap 160058 Power Resistor is a precision-engineered component designed to deliver reliable performance in demanding electrical applications. This high impedance resistor, with a resistance of 22 kO, is constructed using resistance wire, ensuring consistent operation under varying conditions. Rated at 25 W and featuring a tight tolerance of 1%, it is ideal for applications requiring high power dissipation and precise resistance values, making it suitable for use in power supplies, audio equipment, and various electronic circuits where accuracy and stability are critical. The product's robust design and high-quality materials ensure longevity and reliability for engineers seeking dependable performance in their designs. Its compact packaging facilitates integration into a wide range of systems.
Type Aluminium Clad Restistor
Resistance 22kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot