Widap 160057 Resistance wire 18 kΩ 25 W 1% 1 pc for power resistors

MPN
160057
Brand
Widap
EAN-13
2050005429434
Order Code
20-6661
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

Widap 160057 features a high power resistance wire that measures 18 kO and can handle up to 25 W of power with a precision of 1% tolerance. This component is specifically designed for use in high impedance resistor applications and is suitable for demanding environments where efficiency and reliability are critical. Typically utilised in power supply circuits, electronic load testing, and industrial equipment that require consistent resistance performance, the Widap 160057 ensures minimal fluctuation in resistance under continuous load. The component's robust construction ensures longevity, making it an ideal choice for engineers seeking dependable resistive solutions.
Type Aluminium Clad Restistor
Resistance 18kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot